
HBLS1005-1N0S_M | |
|---|---|
DigiKey Part Number | 5262-HBLS1005-1N0S_MTR-ND - Tape & Reel (TR) 5262-HBLS1005-1N0S_MCT-ND - Cut Tape (CT) 5262-HBLS1005-1N0S_MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBLS1005-1N0S_M |
Description | FIXED IND 1NH 300MA 100 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 nH Unshielded Multilayer Inductor 300 mA 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 Kč | 2,05 Kč |
| 10 | 0,24600 Kč | 2,46 Kč |
| 100 | 0,20120 Kč | 20,12 Kč |
| 1 000 | 0,16569 Kč | 165,69 Kč |
| 5 000 | 0,14450 Kč | 722,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,13623 Kč | 1 362,30 Kč |
| 20 000 | 0,12842 Kč | 2 568,40 Kč |
| 30 000 | 0,12408 Kč | 3 722,40 Kč |
| 50 000 | 0,11881 Kč | 5 940,50 Kč |
| 70 000 | 0,11547 Kč | 8 082,90 Kč |
| 100 000 | 0,11202 Kč | 11 202,00 Kč |
| 250 000 | 0,10365 Kč | 25 912,50 Kč |
| 500 000 | 0,09775 Kč | 48 875,00 Kč |
| 1 000 000 | 0,09219 Kč | 92 190,00 Kč |
| Unit Price without VAT: | 2,05000 Kč |
|---|---|
| Unit Price with VAT: | 2,48050 Kč |

