
HBLS1005-12NJ_M | |
|---|---|
DigiKey Part Number | 5262-HBLS1005-12NJ_MTR-ND - Tape & Reel (TR) 5262-HBLS1005-12NJ_MCT-ND - Cut Tape (CT) 5262-HBLS1005-12NJ_MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBLS1005-12NJ_M |
Description | FIXED IND 12NH 300MA 410 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Multilayer Inductor 300 mA 410mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 410mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,35700 Kč | 3,57 Kč |
| 100 | 0,30030 Kč | 30,03 Kč |
| 1 000 | 0,24610 Kč | 246,10 Kč |
| 5 000 | 0,21468 Kč | 1 073,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,20242 Kč | 2 024,20 Kč |
| 20 000 | 0,19084 Kč | 3 816,80 Kč |
| 30 000 | 0,18438 Kč | 5 531,40 Kč |
| 50 000 | 0,17656 Kč | 8 828,00 Kč |
| 70 000 | 0,17159 Kč | 12 011,30 Kč |
| 100 000 | 0,16648 Kč | 16 648,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

