
HBLS1005-10NJ_M | |
|---|---|
DigiKey Part Number | 5262-HBLS1005-10NJ_MTR-ND - Tape & Reel (TR) 5262-HBLS1005-10NJ_MCT-ND - Cut Tape (CT) 5262-HBLS1005-10NJ_MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBLS1005-10NJ_M |
Description | FIXED IND 10NH 300MA 350 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Multilayer Inductor 300 mA 350mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 350mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 3.4GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 Kč | 2,05 Kč |
| 10 | 0,26700 Kč | 2,67 Kč |
| 100 | 0,22170 Kč | 22,17 Kč |
| 1 000 | 0,18273 Kč | 182,73 Kč |
| 5 000 | 0,15932 Kč | 796,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,15021 Kč | 1 502,10 Kč |
| 20 000 | 0,14161 Kč | 2 832,20 Kč |
| 30 000 | 0,13682 Kč | 4 104,60 Kč |
| 50 000 | 0,13101 Kč | 6 550,50 Kč |
| 70 000 | 0,12732 Kč | 8 912,40 Kč |
| 100 000 | 0,12353 Kč | 12 353,00 Kč |
| 250 000 | 0,11430 Kč | 28 575,00 Kč |
| 500 000 | 0,10779 Kč | 53 895,00 Kč |
| 1 000 000 | 0,10166 Kč | 101 660,00 Kč |
| Unit Price without VAT: | 2,05000 Kč |
|---|---|
| Unit Price with VAT: | 2,48050 Kč |

