5.1 nH Unshielded Multilayer Inductor 270 mA 330mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBLS0603-5N1S_M

DigiKey Part Number
5262-HBLS0603-5N1S_MTR-ND - Tape & Reel (TR)
5262-HBLS0603-5N1S_MCT-ND - Cut Tape (CT)
5262-HBLS0603-5N1S_MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HBLS0603-5N1S_M
Description
FIXED IND 5.1NH 270MA 330 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.1 nH Unshielded Multilayer Inductor 270 mA 330mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
330mOhm Max
Mfr
Q @ Freq
4 @ 100MHz
Series
Frequency - Self Resonant
5GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201 (0603 Metric)
Tolerance
±0.3nH
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.012" (0.30mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,37800 Kč3,78 Kč
1000,31710 Kč31,71 Kč
1 0000,26101 Kč261,01 Kč
5 0000,22758 Kč1 137,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,20731 Kč3 109,65 Kč
30 0000,19545 Kč5 863,50 Kč
45 0000,18884 Kč8 497,80 Kč
75 0000,18083 Kč13 562,25 Kč
105 0000,17575 Kč18 453,75 Kč
150 0000,17052 Kč25 578,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč