
HBLS0603-3N3S_M | |
|---|---|
DigiKey Part Number | 5262-HBLS0603-3N3S_MTR-ND - Tape & Reel (TR) 5262-HBLS0603-3N3S_MCT-ND - Cut Tape (CT) 5262-HBLS0603-3N3S_MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBLS0603-3N3S_M |
Description | FIXED IND 3.3NH 320MA 230 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Multilayer Inductor 320 mA 230mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 230mOhm Max |
Mfr | Q @ Freq 4 @ 100MHz |
Series | Frequency - Self Resonant 6.7GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.012" (0.30mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,35700 Kč | 3,57 Kč |
| 100 | 0,28770 Kč | 28,77 Kč |
| 1 000 | 0,23623 Kč | 236,23 Kč |
| 5 000 | 0,20607 Kč | 1 030,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,18769 Kč | 2 815,35 Kč |
| 30 000 | 0,17696 Kč | 5 308,80 Kč |
| 45 000 | 0,17097 Kč | 7 693,65 Kč |
| 75 000 | 0,16372 Kč | 12 279,00 Kč |
| 105 000 | 0,15911 Kč | 16 706,55 Kč |
| 150 000 | 0,15438 Kč | 23 157,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

