
HBLS0603-1N5S_M | |
|---|---|
DigiKey Part Number | 5262-HBLS0603-1N5S_MTR-ND - Tape & Reel (TR) 5262-HBLS0603-1N5S_MCT-ND - Cut Tape (CT) 5262-HBLS0603-1N5S_MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBLS0603-1N5S_M |
Description | FIXED IND 1.5NH 430MA 130 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 nH Unshielded Multilayer Inductor 430 mA 130mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | 4 @ 100MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 Kč | 2,05 Kč |
| 10 | 0,28700 Kč | 2,87 Kč |
| 100 | 0,23000 Kč | 23,00 Kč |
| 1 000 | 0,18827 Kč | 188,27 Kč |
| 5 000 | 0,16421 Kč | 821,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,14959 Kč | 2 243,85 Kč |
| 30 000 | 0,14103 Kč | 4 230,90 Kč |
| 45 000 | 0,13626 Kč | 6 131,70 Kč |
| 75 000 | 0,13048 Kč | 9 786,00 Kč |
| 105 000 | 0,12681 Kč | 13 315,05 Kč |
| 150 000 | 0,12303 Kč | 18 454,50 Kč |
| 375 000 | 0,11385 Kč | 42 693,75 Kč |
| 750 000 | 0,10737 Kč | 80 527,50 Kč |
| 1 500 000 | 0,10127 Kč | 151 905,00 Kč |
| Unit Price without VAT: | 2,05000 Kč |
|---|---|
| Unit Price with VAT: | 2,48050 Kč |

