
HBLS0603-1N0S_M | |
|---|---|
DigiKey Part Number | 5262-HBLS0603-1N0S_MTR-ND - Tape & Reel (TR) 5262-HBLS0603-1N0S_MCT-ND - Cut Tape (CT) 5262-HBLS0603-1N0S_MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBLS0603-1N0S_M |
Description | FIXED IND 1NH 470MA 110 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 nH Unshielded Multilayer Inductor 470 mA 110mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | 4 @ 100MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,29400 Kč | 2,94 Kč |
| 100 | 0,23520 Kč | 23,52 Kč |
| 1 000 | 0,19255 Kč | 192,55 Kč |
| 5 000 | 0,16794 Kč | 839,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,15299 Kč | 2 294,85 Kč |
| 30 000 | 0,14424 Kč | 4 327,20 Kč |
| 45 000 | 0,13936 Kč | 6 271,20 Kč |
| 75 000 | 0,13344 Kč | 10 008,00 Kč |
| 105 000 | 0,12969 Kč | 13 617,45 Kč |
| 150 000 | 0,12583 Kč | 18 874,50 Kč |
| 375 000 | 0,11643 Kč | 43 661,25 Kč |
| 750 000 | 0,10981 Kč | 82 357,50 Kč |
| 1 500 000 | 0,10357 Kč | 155 355,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

