
HBLS0603-18NJ_M | |
|---|---|
DigiKey Part Number | 5262-HBLS0603-18NJ_MTR-ND - Tape & Reel (TR) 5262-HBLS0603-18NJ_MCT-ND - Cut Tape (CT) 5262-HBLS0603-18NJ_MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBLS0603-18NJ_M |
Description | FIXED IND 18NH 170MA 810 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Multilayer Inductor 170 mA 810mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 810mOhm Max |
Mfr | Q @ Freq 4 @ 100MHz |
Series | Frequency - Self Resonant 2.1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.012" (0.30mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,52500 Kč | 5,25 Kč |
| 100 | 0,42630 Kč | 42,63 Kč |
| 1 000 | 0,35046 Kč | 350,46 Kč |
| 5 000 | 0,30565 Kč | 1 528,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,27842 Kč | 4 176,30 Kč |
| 30 000 | 0,26251 Kč | 7 875,30 Kč |
| 45 000 | 0,25364 Kč | 11 413,80 Kč |
| 75 000 | 0,24289 Kč | 18 216,75 Kč |
| 105 000 | 0,23606 Kč | 24 786,30 Kč |
| 150 000 | 0,22904 Kč | 34 356,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

