
HBLS0603-18NJ_M | |
|---|---|
DigiKey Part Number | 5262-HBLS0603-18NJ_MTR-ND - Tape & Reel (TR) 5262-HBLS0603-18NJ_MCT-ND - Cut Tape (CT) 5262-HBLS0603-18NJ_MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBLS0603-18NJ_M |
Description | FIXED IND 18NH 170MA 810 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Multilayer Inductor 170 mA 810mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 810mOhm Max | |
Q @ Freq | 4 @ 100MHz | |
Frequency - Self Resonant | 2.1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,39900 Kč | 3,99 Kč |
| 100 | 0,32340 Kč | 32,34 Kč |
| 1 000 | 0,26583 Kč | 265,83 Kč |
| 5 000 | 0,23190 Kč | 1 159,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,21123 Kč | 3 168,45 Kč |
| 30 000 | 0,19915 Kč | 5 974,50 Kč |
| 45 000 | 0,19242 Kč | 8 658,90 Kč |
| 75 000 | 0,18426 Kč | 13 819,50 Kč |
| 105 000 | 0,17908 Kč | 18 803,40 Kč |
| 150 000 | 0,17375 Kč | 26 062,50 Kč |
| 375 000 | 0,16079 Kč | 60 296,25 Kč |
| 750 000 | 0,15165 Kč | 113 737,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

