
EOWS453226M801 | |
|---|---|
DigiKey Part Number | 5262-EOWS453226M801TR-ND - Tape & Reel (TR) 5262-EOWS453226M801CT-ND - Cut Tape (CT) 5262-EOWS453226M801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EOWS453226M801 |
Description | CMC 800 OHM 1A 2LN SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 800 Ohms @ 100 MHz 1A DCR 120mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 800 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Voltage Rating - DC | 60V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.110" (2.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 10,68800 Kč | 106,88 Kč |
| 25 | 9,87760 Kč | 246,94 Kč |
| 50 | 9,31480 Kč | 465,74 Kč |
| 100 | 8,78350 Kč | 878,35 Kč |
| 250 | 8,12540 Kč | 2 031,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,66092 Kč | 3 830,46 Kč |
| 1 000 | 7,22352 Kč | 7 223,52 Kč |
| 1 500 | 6,97945 Kč | 10 469,17 Kč |
| 2 500 | 6,68392 Kč | 16 709,80 Kč |
| 3 500 | 6,49636 Kč | 22 737,26 Kč |
| 5 000 | 6,30335 Kč | 31 516,75 Kč |
| 12 500 | 5,83408 Kč | 72 926,00 Kč |
| 25 000 | 5,77445 Kč | 144 361,25 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

