
EOWS453226M202 | |
|---|---|
DigiKey Part Number | 5262-EOWS453226M202TR-ND - Tape & Reel (TR) 5262-EOWS453226M202CT-ND - Cut Tape (CT) 5262-EOWS453226M202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EOWS453226M202 |
Description | CMC 2000 OHM 1A 2LN SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2 kOhms @ 100 kHz 1A DCR 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2 kOhms @ 100 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 250mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.110" (2.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 10 | 10,71400 Kč | 107,14 Kč |
| 25 | 9,90200 Kč | 247,55 Kč |
| 50 | 9,33780 Kč | 466,89 Kč |
| 100 | 8,80520 Kč | 880,52 Kč |
| 250 | 8,14552 Kč | 2 036,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,67988 Kč | 3 839,94 Kč |
| 1 000 | 7,24141 Kč | 7 241,41 Kč |
| 1 500 | 6,99674 Kč | 10 495,11 Kč |
| 2 500 | 6,70047 Kč | 16 751,17 Kč |
| 3 500 | 6,51245 Kč | 22 793,58 Kč |
| 5 000 | 6,31896 Kč | 31 594,80 Kč |
| 12 500 | 5,84853 Kč | 73 106,62 Kč |
| 25 000 | 5,78875 Kč | 144 718,75 Kč |
| Unit Price without VAT: | 13,05000 Kč |
|---|---|
| Unit Price with VAT: | 15,79050 Kč |



