2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 1A DCR 270mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EOWS322525M900

DigiKey Part Number
5262-EOWS322525M900TR-ND - Tape & Reel (TR)
5262-EOWS322525M900CT-ND - Cut Tape (CT)
5262-EOWS322525M900DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EOWS322525M900
Description
CMC 90 OHM 1A 2LN SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 1A DCR 270mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
270mOhm
Voltage Rating - DC
60V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height (Max)
0.098" (2.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
109,21800 Kč92,18 Kč
258,53360 Kč213,34 Kč
508,04640 Kč402,32 Kč
1007,58870 Kč758,87 Kč
2507,01920 Kč1 754,80 Kč
5006,61856 Kč3 309,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,24040 Kč6 240,40 Kč
2 0005,88438 Kč11 768,76 Kč
3 0005,68570 Kč17 057,10 Kč
5 0005,44524 Kč27 226,20 Kč
7 0005,29255 Kč37 047,85 Kč
10 0005,13552 Kč51 355,20 Kč
25 0004,90828 Kč122 707,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč