
EOWS321618M900 | |
|---|---|
DigiKey Part Number | 5262-EOWS321618M900TR-ND - Tape & Reel (TR) 5262-EOWS321618M900CT-ND - Cut Tape (CT) 5262-EOWS321618M900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EOWS321618M900 |
Description | CMC 90 OHM 500MA 2LN SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 500mA DCR 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.071" (1.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,21800 Kč | 92,18 Kč |
| 25 | 8,53360 Kč | 213,34 Kč |
| 50 | 8,04640 Kč | 402,32 Kč |
| 100 | 7,58870 Kč | 758,87 Kč |
| 250 | 7,01920 Kč | 1 754,80 Kč |
| 500 | 6,61856 Kč | 3 309,28 Kč |
| 1 000 | 6,24040 Kč | 6 240,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,88438 Kč | 11 768,76 Kč |
| 4 000 | 5,54899 Kč | 22 195,96 Kč |
| 6 000 | 5,36198 Kč | 32 171,88 Kč |
| 10 000 | 5,13552 Kč | 51 355,20 Kč |
| 14 000 | 4,99176 Kč | 69 884,64 Kč |
| 20 000 | 4,90828 Kč | 98 165,60 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

