2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 230mA DCR 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EOWS321618M102

DigiKey Part Number
5262-EOWS321618M102TR-ND - Tape & Reel (TR)
5262-EOWS321618M102CT-ND - Cut Tape (CT)
5262-EOWS321618M102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EOWS321618M102
Description
CMC 1 KOHM 230MA 2LN SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 230mA DCR 1Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
230mA
DC Resistance (DCR) (Max)
1Ohm
Voltage Rating - DC
50V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.071" (1.80mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
109,21800 Kč92,18 Kč
258,53360 Kč213,34 Kč
508,04640 Kč402,32 Kč
1007,58870 Kč758,87 Kč
2507,01920 Kč1 754,80 Kč
5006,61856 Kč3 309,28 Kč
1 0006,24040 Kč6 240,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,88438 Kč11 768,76 Kč
4 0005,54899 Kč22 195,96 Kč
6 0005,36198 Kč32 171,88 Kč
10 0005,13552 Kč51 355,20 Kč
14 0004,99176 Kč69 884,64 Kč
20 0004,90828 Kč98 165,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč