2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 250mA DCR 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EOWS201212M501

DigiKey Part Number
5262-EOWS201212M501TR-ND - Tape & Reel (TR)
5262-EOWS201212M501CT-ND - Cut Tape (CT)
5262-EOWS201212M501DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EOWS201212M501
Description
CMC 500 OHM 250MA 2LN SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 250mA DCR 500mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
500 Ohms @ 100 MHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
500mOhm
Voltage Rating - DC
50V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.047" (1.20mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
104,41000 Kč44,10 Kč
254,09040 Kč102,26 Kč
503,85520 Kč192,76 Kč
1003,63270 Kč363,27 Kč
2503,36136 Kč840,34 Kč
5003,16902 Kč1 584,51 Kč
1 0002,98781 Kč2 987,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,81699 Kč5 633,98 Kč
4 0002,65625 Kč10 625,00 Kč
6 0002,56655 Kč15 399,30 Kč
10 0002,45794 Kč24 579,40 Kč
14 0002,38897 Kč33 445,58 Kč
20 0002,31803 Kč46 360,60 Kč
50 0002,16542 Kč108 271,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč