
EOWS201212M371 | |
|---|---|
DigiKey Part Number | 5262-EOWS201212M371TR-ND - Tape & Reel (TR) 5262-EOWS201212M371CT-ND - Cut Tape (CT) 5262-EOWS201212M371DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EOWS201212M371 |
Description | CMC 370 OHM 100MA 2LN SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 370 Ohms @ 100 MHz 100mA DCR 500mOhm |
Category | Current Rating (Max) 100mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 500mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Number of Lines 2 | Height (Max) 0.047" (1.20mm) |
Impedance @ Frequency 370 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 25 | 4,96400 Kč | 124,10 Kč |
| 50 | 4,67840 Kč | 233,92 Kč |
| 100 | 4,40960 Kč | 440,96 Kč |
| 250 | 4,07948 Kč | 1 019,87 Kč |
| 500 | 3,84600 Kč | 1 923,00 Kč |
| 1 000 | 3,62614 Kč | 3 626,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,41900 Kč | 6 838,00 Kč |
| 4 000 | 3,22393 Kč | 12 895,72 Kč |
| 6 000 | 3,11509 Kč | 18 690,54 Kč |
| 10 000 | 2,98333 Kč | 29 833,30 Kč |
| 14 000 | 2,89966 Kč | 40 595,24 Kč |
| 20 000 | 2,81362 Kč | 56 272,40 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

