2 Line Common Mode Choke Surface Mount 360 Ohms @ 100 MHz 280mA DCR 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EOWS201212M361

DigiKey Part Number
5262-EOWS201212M361TR-ND - Tape & Reel (TR)
5262-EOWS201212M361CT-ND - Cut Tape (CT)
5262-EOWS201212M361DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EOWS201212M361
Description
CMC 360 OHM 280MA 2LN SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 360 Ohms @ 100 MHz 280mA DCR 400mOhm
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
280mA
Manufacturer
Max Echo
DC Resistance (DCR) (Max)
400mOhm
Series
Voltage Rating - DC
50V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Number of Lines
2
Height (Max)
0.047" (1.20mm)
Impedance @ Frequency
360 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
105,35400 Kč53,54 Kč
254,96400 Kč124,10 Kč
504,67840 Kč233,92 Kč
1004,40960 Kč440,96 Kč
2504,07948 Kč1 019,87 Kč
5003,84600 Kč1 923,00 Kč
1 0003,62614 Kč3 626,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,41900 Kč6 838,00 Kč
4 0003,22393 Kč12 895,72 Kč
6 0003,11509 Kč18 690,54 Kč
10 0002,98333 Kč29 833,30 Kč
14 0002,89966 Kč40 595,24 Kč
20 0002,81362 Kč56 272,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč