
EOWS201212M361 | |
|---|---|
DigiKey Part Number | 5262-EOWS201212M361TR-ND - Tape & Reel (TR) 5262-EOWS201212M361CT-ND - Cut Tape (CT) 5262-EOWS201212M361DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EOWS201212M361 |
Description | CMC 360 OHM 280MA 2LN SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 360 Ohms @ 100 MHz 280mA DCR 400mOhm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 360 Ohms @ 100 MHz | |
Current Rating (Max) | 280mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.047" (1.20mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,41000 Kč | 44,10 Kč |
| 25 | 4,09040 Kč | 102,26 Kč |
| 50 | 3,85520 Kč | 192,76 Kč |
| 100 | 3,63270 Kč | 363,27 Kč |
| 250 | 3,36136 Kč | 840,34 Kč |
| 500 | 3,16902 Kč | 1 584,51 Kč |
| 1 000 | 2,98781 Kč | 2 987,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,81699 Kč | 5 633,98 Kč |
| 4 000 | 2,65625 Kč | 10 625,00 Kč |
| 6 000 | 2,56655 Kč | 15 399,30 Kč |
| 10 000 | 2,45794 Kč | 24 579,40 Kč |
| 14 000 | 2,38897 Kč | 33 445,58 Kč |
| 20 000 | 2,31803 Kč | 46 360,60 Kč |
| 50 000 | 2,16542 Kč | 108 271,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

