2 Line Common Mode Choke Surface Mount 220 Ohms @ 100 MHz 300mA DCR 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EOWS201212M221

DigiKey Part Number
5262-EOWS201212M221TR-ND - Tape & Reel (TR)
5262-EOWS201212M221CT-ND - Cut Tape (CT)
5262-EOWS201212M221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EOWS201212M221
Description
CMC 220 OHM 300MA 2LN SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 220 Ohms 300mA DCR 400mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
300mA
Manufacturer
Max Echo
DC Resistance (DCR) (Max)
400mOhm
Series
Voltage Rating - DC
50V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Number of Lines
2
Height (Max)
0.047" (1.20mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
105,35400 Kč53,54 Kč
254,96400 Kč124,10 Kč
504,67840 Kč233,92 Kč
1004,40960 Kč440,96 Kč
2504,07948 Kč1 019,87 Kč
5003,84600 Kč1 923,00 Kč
1 0003,62614 Kč3 626,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,41900 Kč6 838,00 Kč
4 0003,22393 Kč12 895,72 Kč
6 0003,11509 Kč18 690,54 Kč
10 0002,98333 Kč29 833,30 Kč
14 0002,89966 Kč40 595,24 Kč
20 0002,81362 Kč56 272,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč