
EBMS321611A102 | |
|---|---|
DigiKey Part Number | 5262-EBMS321611A102TR-ND - Tape & Reel (TR) 5262-EBMS321611A102CT-ND - Cut Tape (CT) 5262-EBMS321611A102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS321611A102 |
Description | FERRITE BEAD 1 KOHM 1206 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 350mA 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 25 | 2,01600 Kč | 50,40 Kč |
| 50 | 1,81000 Kč | 90,50 Kč |
| 100 | 1,61680 Kč | 161,68 Kč |
| 250 | 1,38840 Kč | 347,10 Kč |
| 500 | 1,23048 Kč | 615,24 Kč |
| 1 000 | 1,08434 Kč | 1 084,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,87345 Kč | 2 620,35 Kč |
| 6 000 | 0,75215 Kč | 4 512,90 Kč |
| 9 000 | 0,71655 Kč | 6 448,95 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

