1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 350mA 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBMS321611A102

DigiKey Part Number
5262-EBMS321611A102TR-ND - Tape & Reel (TR)
5262-EBMS321611A102CT-ND - Cut Tape (CT)
5262-EBMS321611A102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EBMS321611A102
Description
FERRITE BEAD 1 KOHM 1206 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 350mA 350mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
350mA
DC Resistance (DCR) (Max)
350mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 885
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,33100 Kč23,31 Kč
252,01600 Kč50,40 Kč
501,81000 Kč90,50 Kč
1001,61680 Kč161,68 Kč
2501,38840 Kč347,10 Kč
5001,23048 Kč615,24 Kč
1 0001,08434 Kč1 084,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,87345 Kč2 620,35 Kč
6 0000,75215 Kč4 512,90 Kč
9 0000,71655 Kč6 448,95 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč