1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 450mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBMS201209K152

DigiKey Part Number
5262-EBMS201209K152TR-ND - Tape & Reel (TR)
5262-EBMS201209K152CT-ND - Cut Tape (CT)
5262-EBMS201209K152DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EBMS201209K152
Description
FERRITE BEAD 1.5 KOHM 0805 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 450mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
Max Echo
DC Resistance (DCR) (Max)
450mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.035" (0.90mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Impedance @ Frequency
1.5 kOhms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 $0,24 $
100,16600 $1,66 $
250,14440 $3,61 $
500,12920 $6,46 $
1000,11530 $11,53 $
2500,09860 $24,65 $
5000,08708 $43,54 $
1 0000,07640 $76,40 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,05719 $228,76 $
8 0000,05493 $439,44 $
Manufacturers Standard Package
Unit Price without VAT:0,24000 $
Unit Price with VAT:0,29040 $