
EBMS201209B182 | |
|---|---|
DigiKey Part Number | 5262-EBMS201209B182TR-ND - Tape & Reel (TR) 5262-EBMS201209B182CT-ND - Cut Tape (CT) 5262-EBMS201209B182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS201209B182 |
Description | FERRITE BEAD 1.8 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.8 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,79300 Kč | 27,93 Kč |
| 25 | 2,41880 Kč | 60,47 Kč |
| 50 | 2,17120 Kč | 108,56 Kč |
| 100 | 1,93810 Kč | 193,81 Kč |
| 250 | 1,66136 Kč | 415,34 Kč |
| 500 | 1,47028 Kč | 735,14 Kč |
| 1 000 | 1,29306 Kč | 1 293,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,97510 Kč | 3 900,40 Kč |
| 8 000 | 0,88717 Kč | 7 097,36 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

