
EBMS201209B101 | |
|---|---|
DigiKey Part Number | 5262-EBMS201209B101TR-ND - Tape & Reel (TR) 5262-EBMS201209B101CT-ND - Cut Tape (CT) 5262-EBMS201209B101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS201209B101 |
Description | FERRITE BEAD 100 OHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 25 | 1,46160 Kč | 36,54 Kč |
| 50 | 1,31440 Kč | 65,72 Kč |
| 100 | 1,17800 Kč | 117,80 Kč |
| 250 | 1,01296 Kč | 253,24 Kč |
| 500 | 0,89914 Kč | 449,57 Kč |
| 1 000 | 0,79435 Kč | 794,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,60679 Kč | 2 427,16 Kč |
| 8 000 | 0,52259 Kč | 4 180,72 Kč |
| 12 000 | 0,52206 Kč | 6 264,72 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

