
EBMS201209A601 | |
|---|---|
DigiKey Part Number | 5262-EBMS201209A601TR-ND - Tape & Reel (TR) 5262-EBMS201209A601CT-ND - Cut Tape (CT) 5262-EBMS201209A601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS201209A601 |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 350mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 350mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 25 | 1,89000 Kč | 47,25 Kč |
| 50 | 1,69240 Kč | 84,62 Kč |
| 100 | 1,51610 Kč | 151,61 Kč |
| 250 | 1,30188 Kč | 325,47 Kč |
| 500 | 1,15406 Kč | 577,03 Kč |
| 1 000 | 1,01756 Kč | 1 017,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,77289 Kč | 3 091,56 Kč |
| 8 000 | 0,66354 Kč | 5 308,32 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

