
EBMS201209A121 | |
|---|---|
DigiKey Part Number | 5262-EBMS201209A121TR-ND - Tape & Reel (TR) 5262-EBMS201209A121CT-ND - Cut Tape (CT) 5262-EBMS201209A121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS201209A121 |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 200mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 25 | 1,71360 Kč | 42,84 Kč |
| 50 | 1,54120 Kč | 77,06 Kč |
| 100 | 1,37960 Kč | 137,96 Kč |
| 250 | 1,18512 Kč | 296,28 Kč |
| 500 | 1,05158 Kč | 525,79 Kč |
| 1 000 | 0,92811 Kč | 928,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,70679 Kč | 2 827,16 Kč |
| 8 000 | 0,60742 Kč | 4 859,36 Kč |
| 12 000 | 0,59372 Kč | 7 124,64 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

