68 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 700mA 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBMS160808H680

DigiKey Part Number
5262-EBMS160808H680TR-ND - Tape & Reel (TR)
5262-EBMS160808H680CT-ND - Cut Tape (CT)
5262-EBMS160808H680DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EBMS160808H680
Description
FERRITE BEAD 68 OHM 0603 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
68 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 700mA 100mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
700mA
Manufacturer
Max Echo
DC Resistance (DCR) (Max)
100mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.031" (0.80mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
68 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 082
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,32300 Kč13,23 Kč
251,15080 Kč28,77 Kč
501,03320 Kč51,66 Kč
1000,92810 Kč92,81 Kč
2500,79960 Kč199,90 Kč
5000,71142 Kč355,71 Kč
1 0000,63015 Kč630,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,48479 Kč1 939,16 Kč
8 0000,41965 Kč3 357,20 Kč
12 0000,38360 Kč4 603,20 Kč
20 0000,37271 Kč7 454,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč