
| EBMS160808B301 | |
|---|---|
| DigiKey Part Number | 5262-EBMS160808B301TR-ND - Tape & Reel (TR) 5262-EBMS160808B301CT-ND - Cut Tape (CT) 5262-EBMS160808B301DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | EBMS160808B301 | 
| Description | FERRITE BEAD 300 OHM 0603 1LN | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 450mA 350mOhm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Max Echo | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Filter Type | Signal Line | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 300 Ohms @ 100 MHz | |
| Current Rating (Max) | 450mA | |
| DC Resistance (DCR) (Max) | 350mOhm | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 0603 (1608 Metric) | |
| Mounting Type | Surface Mount | |
| Height (Max) | 0.031" (0.80mm) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč | 
| 10 | 0,79100 Kč | 7,91 Kč | 
| 25 | 0,69080 Kč | 17,27 Kč | 
| 50 | 0,62420 Kč | 31,21 Kč | 
| 100 | 0,55970 Kč | 55,97 Kč | 
| 250 | 0,48352 Kč | 120,88 Kč | 
| 500 | 0,43152 Kč | 215,76 Kč | 
| 1 000 | 0,38325 Kč | 383,25 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,29779 Kč | 1 191,16 Kč | 
| 8 000 | 0,25953 Kč | 2 076,24 Kč | 
| 12 000 | 0,23840 Kč | 2 860,80 Kč | 
| 20 000 | 0,21846 Kč | 4 369,20 Kč | 
| Unit Price without VAT: | 2,08000 Kč | 
|---|---|
| Unit Price with VAT: | 2,51680 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic