
EBMS160808A800 | |
|---|---|
DigiKey Part Number | 5262-EBMS160808A800TR-ND - Tape & Reel (TR) 5262-EBMS160808A800CT-ND - Cut Tape (CT) 5262-EBMS160808A800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS160808A800 |
Description | FERRITE BEAD 80 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,77000 Kč | 7,70 Kč |
| 25 | 0,66560 Kč | 16,64 Kč |
| 50 | 0,59920 Kč | 29,96 Kč |
| 100 | 0,53680 Kč | 53,68 Kč |
| 250 | 0,46356 Kč | 115,89 Kč |
| 500 | 0,41404 Kč | 207,02 Kč |
| 1 000 | 0,36785 Kč | 367,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,28608 Kč | 1 144,32 Kč |
| 8 000 | 0,24946 Kč | 1 995,68 Kč |
| 12 000 | 0,22925 Kč | 2 751,00 Kč |
| 20 000 | 0,20806 Kč | 4 161,20 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

