
EBMS100505K121 | |
|---|---|
DigiKey Part Number | 5262-EBMS100505K121TR-ND - Tape & Reel (TR) 5262-EBMS100505K121CT-ND - Cut Tape (CT) 5262-EBMS100505K121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS100505K121 |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,96600 Kč | 9,66 Kč |
| 25 | 0,83160 Kč | 20,79 Kč |
| 50 | 0,75180 Kč | 37,59 Kč |
| 100 | 0,67400 Kč | 67,40 Kč |
| 250 | 0,58124 Kč | 145,31 Kč |
| 500 | 0,51824 Kč | 259,12 Kč |
| 1 000 | 0,46028 Kč | 460,28 Kč |
| 5 000 | 0,34130 Kč | 1 706,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,29601 Kč | 2 960,10 Kč |
| 20 000 | 0,25591 Kč | 5 118,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


