600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 50mA 1.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBMS100505A601

DigiKey Part Number
5262-EBMS100505A601TR-ND - Tape & Reel (TR)
5262-EBMS100505A601CT-ND - Cut Tape (CT)
5262-EBMS100505A601DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EBMS100505A601
Description
FERRITE BEAD 600 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 50mA 1.1Ohm
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Current Rating (Max)
50mA
Manufacturer
Max Echo
DC Resistance (DCR) (Max)
1.1Ohm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.020" (0.50mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,17600 Kč11,76 Kč
251,02480 Kč25,62 Kč
500,91560 Kč45,78 Kč
1000,82310 Kč82,31 Kč
2500,70972 Kč177,43 Kč
5000,63204 Kč316,02 Kč
1 0000,56023 Kč560,23 Kč
5 0000,41320 Kč2 066,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,35716 Kč3 571,60 Kč
20 0000,32363 Kč6 472,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč