
EBMS100505A100 | |
|---|---|
DigiKey Part Number | 5262-EBMS100505A100TR-ND - Tape & Reel (TR) 5262-EBMS100505A100CT-ND - Cut Tape (CT) 5262-EBMS100505A100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS100505A100 |
Description | FERRITE BEAD 10 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,86100 Kč | 8,61 Kč |
| 25 | 0,75600 Kč | 18,90 Kč |
| 50 | 0,68040 Kč | 34,02 Kč |
| 100 | 0,61100 Kč | 61,10 Kč |
| 250 | 0,52832 Kč | 132,08 Kč |
| 500 | 0,47120 Kč | 235,60 Kč |
| 1 000 | 0,41870 Kč | 418,70 Kč |
| 5 000 | 0,31085 Kč | 1 554,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,26976 Kč | 2 697,60 Kč |
| 20 000 | 0,24226 Kč | 4 845,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

