
EBMS060303A500 | |
|---|---|
DigiKey Part Number | 5262-EBMS060303A500TR-ND - Tape & Reel (TR) 5262-EBMS060303A500CT-ND - Cut Tape (CT) 5262-EBMS060303A500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS060303A500 |
Description | FERRITE BEAD 50 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 300mA 300mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.012" (0.30mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 50 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,03500 $ | 0,35 $ |
| 25 | 0,03040 $ | 0,76 $ |
| 50 | 0,02740 $ | 1,37 $ |
| 100 | 0,02450 $ | 2,45 $ |
| 250 | 0,02124 $ | 5,31 $ |
| 500 | 0,01896 $ | 9,48 $ |
| 1 000 | 0,01686 $ | 16,86 $ |
| 5 000 | 0,01258 $ | 62,90 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01006 $ | 150,90 $ |
| 30 000 | 0,00891 $ | 267,30 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,12100 $ |

