300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 150mA 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBMS060303A301

DigiKey Part Number
5262-EBMS060303A301TR-ND - Tape & Reel (TR)
5262-EBMS060303A301CT-ND - Cut Tape (CT)
5262-EBMS060303A301DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EBMS060303A301
Description
FERRITE BEAD 300 OHM 0201 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 150mA 900mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
150mA
Manufacturer
Max Echo
DC Resistance (DCR) (Max)
900mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.012" (0.30mm)
Number of Lines
1
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Impedance @ Frequency
300 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,73500 Kč7,35 Kč
250,63840 Kč15,96 Kč
500,57540 Kč28,77 Kč
1000,51450 Kč51,45 Kč
2500,44600 Kč111,50 Kč
5000,39812 Kč199,06 Kč
1 0000,35403 Kč354,03 Kč
5 0000,26420 Kč1 321,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,21117 Kč3 167,55 Kč
30 0000,18715 Kč5 614,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč