
EBMS060303A301 | |
|---|---|
DigiKey Part Number | 5262-EBMS060303A301TR-ND - Tape & Reel (TR) 5262-EBMS060303A301CT-ND - Cut Tape (CT) 5262-EBMS060303A301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS060303A301 |
Description | FERRITE BEAD 300 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 150mA 900mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 150mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 900mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.012" (0.30mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,73500 Kč | 7,35 Kč |
| 25 | 0,63840 Kč | 15,96 Kč |
| 50 | 0,57540 Kč | 28,77 Kč |
| 100 | 0,51450 Kč | 51,45 Kč |
| 250 | 0,44600 Kč | 111,50 Kč |
| 500 | 0,39812 Kč | 199,06 Kč |
| 1 000 | 0,35403 Kč | 354,03 Kč |
| 5 000 | 0,26420 Kč | 1 321,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,21117 Kč | 3 167,55 Kč |
| 30 000 | 0,18715 Kč | 5 614,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

