220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 750mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBMS060303A221

DigiKey Part Number
5262-EBMS060303A221TR-ND - Tape & Reel (TR)
5262-EBMS060303A221CT-ND - Cut Tape (CT)
5262-EBMS060303A221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EBMS060303A221
Description
FERRITE BEAD 220 OHM 0201 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 750mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
750mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.012" (0.30mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 210
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,58800 Kč5,88 Kč
250,52080 Kč13,02 Kč
500,46620 Kč23,31 Kč
1000,42000 Kč42,00 Kč
2500,36368 Kč90,92 Kč
5000,32462 Kč162,31 Kč
1 0000,28914 Kč289,14 Kč
5 0000,21653 Kč1 082,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,17372 Kč2 605,80 Kč
30 0000,15591 Kč4 677,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč