
BCMS853022I101 10A | |
|---|---|
DigiKey Part Number | 5262-BCMS853022I10110ATR-ND - Tape & Reel (TR) 5262-BCMS853022I10110ACT-ND - Cut Tape (CT) 5262-BCMS853022I10110ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCMS853022I101 10A |
Description | FERRITE BEAD 100 OHM 3312 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 3312 (8531 Metric) 10A 4mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 3312 (8531 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.090" (2.28mm) | |
Size / Dimension | 0.335" L x 0.120" W (8.50mm x 3.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 16,98700 Kč | 169,87 Kč |
| 25 | 14,59800 Kč | 364,95 Kč |
| 50 | 12,94740 Kč | 647,37 Kč |
| 100 | 11,42500 Kč | 1 142,50 Kč |
| 250 | 9,57592 Kč | 2 393,98 Kč |
| 500 | 8,99554 Kč | 4 497,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,34930 Kč | 18 373,25 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

