
BCMS565032I401 4.5A | |
|---|---|
DigiKey Part Number | 5262-BCMS565032I4014.5ATR-ND - Tape & Reel (TR) 5262-BCMS565032I4014.5ACT-ND - Cut Tape (CT) 5262-BCMS565032I4014.5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCMS565032I401 4.5A |
Description | FERRITE BEAD 400 OHM 2220 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5650 Metric) 4.5A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 400 Ohms @ 100 MHz | |
Current Rating (Max) | 4.5A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2220 (5650 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.126" (3.20mm) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 39,18200 Kč | 391,82 Kč |
| 25 | 33,40360 Kč | 835,09 Kč |
| 50 | 29,40980 Kč | 1 470,49 Kč |
| 100 | 25,70160 Kč | 2 570,16 Kč |
| 250 | 24,13764 Kč | 6 034,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,72027 Kč | 39 440,54 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |

