
BCMS565018I181 5A | |
|---|---|
DigiKey Part Number | 5262-BCMS565018I1815ATR-ND - Tape & Reel (TR) 5262-BCMS565018I1815ACT-ND - Cut Tape (CT) 5262-BCMS565018I1815ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCMS565018I181 5A |
Description | FERRITE BEAD 180 OHM 2220 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5650 Metric) 5A 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2220 (5650 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,33000 Kč | 18,33 Kč |
| 10 | 12,76900 Kč | 127,69 Kč |
| 25 | 10,98160 Kč | 274,54 Kč |
| 50 | 9,76100 Kč | 488,05 Kč |
| 100 | 8,62780 Kč | 862,78 Kč |
| 250 | 7,25884 Kč | 1 814,71 Kč |
| 500 | 6,81390 Kč | 3 406,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,56682 Kč | 11 133,64 Kč |
| Unit Price without VAT: | 18,33000 Kč |
|---|---|
| Unit Price with VAT: | 22,17930 Kč |

