
BCMS565018I151 5A | |
|---|---|
DigiKey Part Number | 5262-BCMS565018I1515ATR-ND - Tape & Reel (TR) 5262-BCMS565018I1515ACT-ND - Cut Tape (CT) 5262-BCMS565018I1515ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCMS565018I151 5A |
Description | FERRITE BEAD 150 OHM 2220 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5650 Metric) 5A 15mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2220 (5650 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 17,97400 Kč | 179,74 Kč |
| 25 | 15,43760 Kč | 385,94 Kč |
| 50 | 13,69060 Kč | 684,53 Kč |
| 100 | 12,07180 Kč | 1 207,18 Kč |
| 250 | 10,11012 Kč | 2 527,53 Kč |
| 500 | 9,61624 Kč | 4 808,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,85640 Kč | 15 712,80 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |

