100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 8A 7mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCMS453223I101 8A

DigiKey Part Number
5262-BCMS453223I1018ATR-ND - Tape & Reel (TR)
5262-BCMS453223I1018ACT-ND - Cut Tape (CT)
5262-BCMS453223I1018ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCMS453223I101 8A
Description
FERRITE BEAD 100 OHM 1812 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 8A 7mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
8A
DC Resistance (DCR) (Max)
7mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1812 (4532 Metric)
Mounting Type
Surface Mount
Height (Max)
0.091" (2.30mm)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 620
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,90800 Kč69,08 Kč
255,97200 Kč149,30 Kč
505,33340 Kč266,67 Kč
1004,73920 Kč473,92 Kč
2504,02404 Kč1 006,01 Kč
5003,52808 Kč1 764,04 Kč
1 0003,13248 Kč3 132,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,55915 Kč6 397,87 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč