
BCMS451616A600 | |
|---|---|
DigiKey Part Number | 5262-BCMS451616A600TR-ND - Tape & Reel (TR) 5262-BCMS451616A600CT-ND - Cut Tape (CT) 5262-BCMS451616A600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCMS451616A600 |
Description | FERRITE BEAD 60 OHM 1806 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 6A 8mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 25 | 4,74560 Kč | 118,64 Kč |
| 50 | 4,23740 Kč | 211,87 Kč |
| 100 | 3,77330 Kč | 377,33 Kč |
| 250 | 3,21268 Kč | 803,17 Kč |
| 500 | 2,82424 Kč | 1 412,12 Kč |
| 1 000 | 2,46349 Kč | 2 463,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,12741 Kč | 4 254,82 Kč |
| 4 000 | 1,95177 Kč | 7 807,08 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

