60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 6A 8mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCMS451616A600

DigiKey Part Number
5262-BCMS451616A600TR-ND - Tape & Reel (TR)
5262-BCMS451616A600CT-ND - Cut Tape (CT)
5262-BCMS451616A600DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCMS451616A600
Description
FERRITE BEAD 60 OHM 1806 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 6A 8mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
8mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1806 (4516 Metric)
Mounting Type
Surface Mount
Height (Max)
0.063" (1.60mm)
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
105,48000 Kč54,80 Kč
254,74560 Kč118,64 Kč
504,23740 Kč211,87 Kč
1003,77330 Kč377,33 Kč
2503,21268 Kč803,17 Kč
5002,82424 Kč1 412,12 Kč
1 0002,46349 Kč2 463,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,12741 Kč4 254,82 Kč
4 0001,95177 Kč7 807,08 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč