56 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1612 (4030 Metric) 10A 4mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCMS403022I560 10A

DigiKey Part Number
5262-BCMS403022I56010ATR-ND - Tape & Reel (TR)
5262-BCMS403022I56010ACT-ND - Cut Tape (CT)
5262-BCMS403022I56010ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCMS403022I560 10A
Description
FERRITE BEAD 56 OHM 1612 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
56 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1612 (4030 Metric) 10A 4mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
56 Ohms @ 100 MHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
4mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1612 (4030 Metric)
Mounting Type
Surface Mount
Height (Max)
0.090" (2.28mm)
Size / Dimension
0.160" L x 0.120" W (4.06mm x 3.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 157
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
109,21800 Kč92,18 Kč
257,95400 Kč198,85 Kč
507,08480 Kč354,24 Kč
1006,28260 Kč628,26 Kč
2505,31416 Kč1 328,54 Kč
5004,64266 Kč2 321,33 Kč
1 0004,38522 Kč4 385,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,58276 Kč8 956,90 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč