
BCMS322513A600 | |
|---|---|
DigiKey Part Number | 5262-BCMS322513A600TR-ND - Tape & Reel (TR) 5262-BCMS322513A600CT-ND - Cut Tape (CT) 5262-BCMS322513A600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCMS322513A600 |
Description | FERRITE BEAD 60 OHM 1210 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 6A 8mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 25 | 3,86360 Kč | 96,59 Kč |
| 50 | 3,46040 Kč | 173,02 Kč |
| 100 | 3,08250 Kč | 308,25 Kč |
| 250 | 2,63064 Kč | 657,66 Kč |
| 500 | 2,31776 Kč | 1 158,88 Kč |
| 1 000 | 2,02694 Kč | 2 026,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,75649 Kč | 3 512,98 Kč |
| 4 000 | 1,53548 Kč | 6 141,92 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

