60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 6A 8mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCMS322513A600

DigiKey Part Number
5262-BCMS322513A600TR-ND - Tape & Reel (TR)
5262-BCMS322513A600CT-ND - Cut Tape (CT)
5262-BCMS322513A600DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCMS322513A600
Description
FERRITE BEAD 60 OHM 1210 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 6A 8mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
8mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1210 (3225 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 603
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
104,47300 Kč44,73 Kč
253,86360 Kč96,59 Kč
503,46040 Kč173,02 Kč
1003,08250 Kč308,25 Kč
2502,63064 Kč657,66 Kč
5002,31776 Kč1 158,88 Kč
1 0002,02694 Kč2 026,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,75649 Kč3 512,98 Kč
4 0001,53548 Kč6 141,92 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč