
BCMS321611A800 4A | |
|---|---|
DigiKey Part Number | 5262-BCMS321611A8004ATR-ND - Tape & Reel (TR) 5262-BCMS321611A8004ACT-ND - Cut Tape (CT) 5262-BCMS321611A8004ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCMS321611A800 4A |
Description | FERRITE BEAD 80 OHM 1206 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 25 | 3,04880 Kč | 76,22 Kč |
| 50 | 2,72560 Kč | 136,28 Kč |
| 100 | 2,43370 Kč | 243,37 Kč |
| 250 | 2,08132 Kč | 520,33 Kč |
| 500 | 1,83774 Kč | 918,87 Kč |
| 1 000 | 1,61202 Kč | 1 612,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,28599 Kč | 3 857,97 Kč |
| 6 000 | 1,16014 Kč | 6 960,84 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

