
BCMS321611A121 RDC01 | |
|---|---|
DigiKey Part Number | 5262-BCMS321611A121RDC01TR-ND - Tape & Reel (TR) 5262-BCMS321611A121RDC01CT-ND - Cut Tape (CT) 5262-BCMS321611A121RDC01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCMS321611A121 RDC01 |
Description | FERRITE BEAD 120 OHM 1206 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,64500 Kč | 26,45 Kč |
| 25 | 2,29960 Kč | 57,49 Kč |
| 50 | 2,06220 Kč | 103,11 Kč |
| 100 | 1,84140 Kč | 184,14 Kč |
| 250 | 1,57808 Kč | 394,52 Kč |
| 500 | 1,39602 Kč | 698,01 Kč |
| 1 000 | 1,22772 Kč | 1 227,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98477 Kč | 2 954,31 Kč |
| 6 000 | 0,88528 Kč | 5 311,68 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

