
BCMS201209A800 5A RDC01 | |
|---|---|
DigiKey Part Number | 5262-BCMS201209A8005ARDC01TR-ND - Tape & Reel (TR) 5262-BCMS201209A8005ARDC01CT-ND - Cut Tape (CT) 5262-BCMS201209A8005ARDC01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCMS201209A800 5A RDC01 |
Description | FERRITE BEAD 80 OHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 5A 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 25 | 1,28520 Kč | 32,13 Kč |
| 50 | 1,15060 Kč | 57,53 Kč |
| 100 | 1,03310 Kč | 103,31 Kč |
| 250 | 0,88948 Kč | 222,37 Kč |
| 500 | 0,79078 Kč | 395,39 Kč |
| 1 000 | 0,69965 Kč | 699,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,53692 Kč | 2 147,68 Kč |
| 8 000 | 0,46390 Kč | 3 711,20 Kč |
| 12 000 | 0,42350 Kč | 5 082,00 Kč |
| 20 000 | 0,42259 Kč | 8 451,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



