80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 5A 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCMS201209A800 5A RDC01

DigiKey Part Number
5262-BCMS201209A8005ARDC01TR-ND - Tape & Reel (TR)
5262-BCMS201209A8005ARDC01CT-ND - Cut Tape (CT)
5262-BCMS201209A8005ARDC01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCMS201209A800 5A RDC01
Description
FERRITE BEAD 80 OHM 0805 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 5A 10mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 505
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,47000 Kč14,70 Kč
251,28520 Kč32,13 Kč
501,15060 Kč57,53 Kč
1001,03310 Kč103,31 Kč
2500,88948 Kč222,37 Kč
5000,79078 Kč395,39 Kč
1 0000,69965 Kč699,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,53692 Kč2 147,68 Kč
8 0000,46390 Kč3 711,20 Kč
12 0000,42350 Kč5 082,00 Kč
20 0000,42259 Kč8 451,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč